Part Details for 6153V1A180L.5 by TT electronics / BI Technologies
Overview of 6153V1A180L.5 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6153V1A180L.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5491
|
Newark | Sensor, Magnetic, 4.5V To 5.5V, 0.008A, Sensor Housing:Cylinder Rotatable, Product Range:6153 Series, No. Of Pins:3Pins, Output Current:8Ma, Supply Voltage Dc Max:5.5V, Supply Voltage Dc Min:4.5V Rohs Compliant: Yes |Tt Electronics/bi Technologies 6153V1A180L.5 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3000 / $42.4000 | Buy Now |
DISTI #
987-1602-ND
|
DigiKey | SENSOR ROTARY 360DEG SLDR TURRET Min Qty: 20 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7795 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.0200 / $55.4200 | Buy Now |
DISTI #
000000000005538757
|
Sager | Precision Potentiometers 4.5 - 5.5 Volts Linearity +/-0.5% | 0 |
|
Buy Now |