Part Details for 61512 by Bourns Inc
Overview of 61512 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95615-120TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 20 Positions - 2.00mm (0.079in) Pitch. | |
95615-124TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 24 Positions - 2.00mm (0.079in) Pitch. | |
95615-122LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 22 Positions - 2.00mm (0.079in) Pitch. |