Part Details for 6151 by SOLID TOOLS
Overview of 6151 by SOLID TOOLS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A66151SP | Renesas Electronics Corporation | I/O Expander, SOP, / | |
95615-120TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 20 Positions - 2.00mm (0.079in) Pitch. | |
95615-112BLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 12 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for 6151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOLID-6151
|
TME | Trowel, angular, W: 60mm, stainless steel, Size: 90mm Min Qty: 1 | 0 |
|
$4.6900 / $6.5000 | RFQ |