-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Jack Horizontal Shielded Ganged 4 Ports 8P8C Tab Down WR-MJ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
615032137821 by Wurth Elektronik is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0332
|
Newark | Conn, Rj45 Jack, Shld, 4Port, 8P8C, Cat5, Modular Connector Type:Modular Jack, Port Configuration:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$7.4200 / $10.2500 | Buy Now |
DISTI #
732-615032137821-ND
|
DigiKey | WR-MJ 8P8C THT HORIZONTAL Min Qty: 1 Lead time: 13 Weeks Container: Tray |
14 In Stock |
|
$5.3640 / $7.9000 | Buy Now |
DISTI #
710-615032137821
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WR-MJ MOD JK 8P8C Horiz Shield 4 ports RoHS: Compliant | 875 |
|
$5.3600 / $7.9000 | Buy Now |
DISTI #
87182502
|
Verical | 615032137821 Min Qty: 9 Package Multiple: 1 Date Code: 2321 | Americas - 18 |
|
$6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
615032137821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
615032137821
Wurth Elektronik
Modular Jack Horizontal Shielded Ganged 4 Ports 8P8C Tab Down WR-MJ
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | 4 PORTS, 8 CONTACTS EACH; STANDARD: RJ45 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.532 inch | |
Body Depth | 0.832 inch | |
Body Length | 2.319 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRONZE | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |