-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Jack 45° Entry Shielded 8P8C Standard & Reverse Metal Post Trail WR-MJ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7199
|
Newark | Rj45 Conn, 45Deg, Jack, 8P8C, 1Port, Th, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Wurth Elektronik 615008145121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 273 |
|
$3.0300 / $3.8600 | Buy Now |
DISTI #
732-3175-ND
|
DigiKey | CONN MOD JACK 8P8C ANGLED SHLD Min Qty: 1 Lead time: 21 Weeks Container: Tray |
710 In Stock |
|
$2.5070 / $3.5700 | Buy Now |
DISTI #
710-615008145121
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WR-COM Mod Jack Feml 8P8C Shield Std&Rvs RoHS: Compliant | 605 |
|
$2.4800 / $3.2800 | Buy Now |
DISTI #
73F2226
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 615008145121 Min Qty: 1 | 40 |
|
$2.7864 / $3.6136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
615008145121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
615008145121
Wurth Elektronik
Modular Jack 45° Entry Shielded 8P8C Standard & Reverse Metal Post Trail WR-MJ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.823 inch | |
Body Depth | 0.606 inch | |
Body Length | 0.606 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | 45 DEGREE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRONZE | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 615008145121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 615008145121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ1Y-88BBNX | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008145121 vs MJ1Y-88BBNX |
MJ1Y-88BBYY | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008145121 vs MJ1Y-88BBYY |
MJ1T-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008145121 vs MJ1T-88BB |
MJM1-88BB02NN | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008145121 vs MJM1-88BB02NN |
MJ1Y-88BB03 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008145121 vs MJ1Y-88BB03 |
MJ6W-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008145121 vs MJ6W-88BB |
MJW5-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008145121 vs MJW5-88BB |
MJ1Y-88BBXR | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008145121 vs MJ1Y-88BBXR |
MJ1Y-88BB94 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008145121 vs MJ1Y-88BB94 |
MJ1Y-88BBY6 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008145121 vs MJ1Y-88BBY6 |