-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Jack Vertical Plastic 6P6C w. Ears WR-MJ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1284
|
Newark | Rj12, 6 Position, 6Contact, 1Port, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Wurth Elektronik 615006138521 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1375 |
|
$0.7770 / $0.8840 | Buy Now |
DISTI #
732-2114-ND
|
DigiKey | CONN MOD JACK 6P6C VERT UNSHLD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
9164 In Stock |
|
$0.6870 / $0.7900 | Buy Now |
DISTI #
710-615006138521
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WR-MJ Female Plastic 6P6C Vertical W/Ears RoHS: Compliant | 4847 |
|
$0.6860 / $0.7900 | Buy Now |
DISTI #
73F2205
|
Bürklin Elektronik | Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 5, solder connection, through hole, 615006138521 Min Qty: 1 | 42 |
|
$0.6978 / $0.8069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
615006138521
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
615006138521
Wurth Elektronik
Modular Jack Vertical Plastic 6P6C w. Ears WR-MJ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: RJ11 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.618 inch | |
Body Depth | 0.622 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 615006138521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 615006138521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55664-586 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 615006138521 vs 55664-586 |
6009-0606 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Receptacle | Ranoda Electronics Inc | 615006138521 vs 6009-0606 |
6014-0606-SMT | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Receptacle | Ranoda Electronics Inc | 615006138521 vs 6014-0606-SMT |
55664-486 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 615006138521 vs 55664-486 |
6004-0606 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Ranoda Electronics Inc | 615006138521 vs 6004-0606 |
6001-0606 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Ranoda Electronics Inc | 615006138521 vs 6001-0606 |
DBCRJS64G | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Receptacle | Dubilier | 615006138521 vs DBCRJS64G |
98432-331LF | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol FCi | 615006138521 vs 98432-331LF |
98432-131LF | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol FCi | 615006138521 vs 98432-131LF |
6008-0604 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Receptacle | Ranoda Electronics Inc | 615006138521 vs 6008-0604 |