-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Jack Horizontal Plastic 6PxC Tab Up WR-MJ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1283
|
Newark | Connector, Rj11, Jack, 6P6C, 1Port, Th, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Wurth Elektronik 615006138421 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $0.6970 | Buy Now |
DISTI #
732-2113-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3738 In Stock |
|
$0.5490 / $0.6300 | Buy Now |
DISTI #
710-615006138421
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WR-MJ Female Plastic 6P6C Horztl Tab Up RoHS: Compliant | 4381 |
|
$0.5480 / $0.6300 | Buy Now |
DISTI #
71070898
|
RS | 6P6C Way Right Angle Through Hole UTP RJ11 Socket | Wurth Elektronik 615006138421 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6400 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 189 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 2760 |
|
$0.7267 / $0.7786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
615006138421
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
615006138421
Wurth Elektronik
Modular Jack Horizontal Plastic 6PxC Tab Up WR-MJ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.571 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRONZE | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 615006138421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 615006138421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJT-164-T1S0-97/R | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | GTK UK Ltd | 615006138421 vs MJT-164-T1S0-97/R |
MJK3026-P62150T | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | MMT Corp | 615006138421 vs MJK3026-P62150T |
MJM13-0606FX03B3-H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 615006138421 vs MJM13-0606FX03B3-H |
17-0201-62-5T | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Guide Slot, Receptacle | Astron | 615006138421 vs 17-0201-62-5T |
3017060230 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | W+P Products GmbH | 615006138421 vs 3017060230 |
3017060440 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | W+P Products GmbH | 615006138421 vs 3017060440 |
MTJ-66Y11-SMT-T/R | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | Adam Technologies Inc | 615006138421 vs MTJ-66Y11-SMT-T/R |
MJS-164-T1S0-9H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 615006138421 vs MJS-164-T1S0-9H |
MJS0604KX01-H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 615006138421 vs MJS0604KX01-H |
TS6K66-S | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | Yamaichi Electronics Co Ltd | 615006138421 vs TS6K66-S |