-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10/15A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B449
|
Newark | 6150 Power Entry Module 10A C14/Carton Box |Schurter 6150.5512 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $6.2500 | Buy Now |
DISTI #
486-6192-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6300 / $4.7200 | Buy Now |
DISTI #
6150.5512
|
Avnet Americas | 6150 FELCOM-COMPONENTS 10A - Boxed Product (Development Kits) (Alt: 6150.5512) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 36 Weeks, 3 Days Container: Box | 0 |
|
$3.5429 / $4.1545 | Buy Now |
DISTI #
693-6150.5512
|
Mouser Electronics | AC Power Entry Modules 6150 FELCOM COMPONENTS 10A | 0 |
|
$3.9600 / $4.7200 | Order Now |
DISTI #
70597887
|
RS | Power Entry Modules, AC, 6150 FELCOM COMPONENTS 10A | Schurter 6150.5512 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8400 / $5.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 22 Weeks Container: Box | 0Box |
|
$3.5500 | Buy Now |
|
Onlinecomponents.com | 6150 FELCOM-COMPONENTS 10A RoHS: Compliant | 0 |
|
$3.7600 / $4.6200 | Buy Now |
DISTI #
000000000000284124
|
Sager | AC Power Entry Modules 6150 FELCOM COMPONENTS 10A Min Qty: 100 | 0 |
|
$3.6800 / $4.1500 | Buy Now |
|
Master Electronics | 6150 FELCOM-COMPONENTS 10A RoHS: Compliant | 0 |
|
$3.7600 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6150.5512
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6150.5512
Schurter Electronic Components
Mains Power Connector, 10/15A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6150.5512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6150.5512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A346FC00C0 | Mains Power Connector, 10/15A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6150.5512 vs A346FC00C0 |
A32WF150C0 | Mains Power Connector, 10/15A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6150.5512 vs A32WF150C0 |
A34WFC00C0 | Mains Power Connector, 10/15A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6150.5512 vs A34WFC00C0 |
A14BFC00C0 | Mains Power Connector, 10/15A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6150.5512 vs A14BFC00C0 |
A32BFC00C0 | Mains Power Connector, 10/15A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6150.5512 vs A32BFC00C0 |
ABDWFC00C0 | Mains Power Connector, 10/15A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6150.5512 vs ABDWFC00C0 |
A046F150C0 | Mains Power Connector, 10/15A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6150.5512 vs A046F150C0 |
ABTBFC00C0 | Mains Power Connector, 10/15A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6150.5512 vs ABTBFC00C0 |
ABT6F150C0 | Mains Power Connector, 10/15A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6150.5512 vs ABT6F150C0 |
A02WFC00C0 | Mains Power Connector, 10/15A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6150.5512 vs A02WFC00C0 |