Datasheets
615-1742-FB1220Q by: RCD Components Inc

Fixed Resistor, Wire Wound, 25W, 17400ohm, 550V, 1% +/-Tol, 20ppm/Cel,

Part Details for 615-1742-FB1220Q by RCD Components Inc

Overview of 615-1742-FB1220Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MSS7341-742NLD Coilcraft Inc General Purpose Inductor, 7.4uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929
MSS7341-742 Coilcraft Inc Power inductor, shielded, 20/30% tol, SMT, RoHS
MSS7341-742NLB Coilcraft Inc General Purpose Inductor, 7.4uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929

Part Details for 615-1742-FB1220Q

615-1742-FB1220Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

615-1742-FB1220Q Part Data Attributes

615-1742-FB1220Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
615-1742-FB1220Q RCD Components Inc Fixed Resistor, Wire Wound, 25W, 17400ohm, 550V, 1% +/-Tol, 20ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Construction Welded
JESD-609 Code e0
Lead Length 304.8 mm
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Height 13.9 mm
Package Length 27 mm
Package Style Axial
Package Width 13.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 25 W
Resistance 17400 Ω
Resistor Type FIXED RESISTOR
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 1%
Working Voltage 550 V

Alternate Parts for 615-1742-FB1220Q

This table gives cross-reference parts and alternative options found for 615-1742-FB1220Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 615-1742-FB1220Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
615-ER1742-FB1220 Fixed Resistor, Wire Wound, 25W, 17400ohm, 550V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 615-1742-FB1220Q vs 615-ER1742-FB1220
615-LM1742-FB1220Q Fixed Resistor, Wire Wound, 25W, 17400ohm, 550V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 615-1742-FB1220Q vs 615-LM1742-FB1220Q
615-2T1742-FB1220W Fixed Resistor, Wire Wound, 25W, 17400ohm, 550V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 615-1742-FB1220Q vs 615-2T1742-FB1220W
615-161742-FB1220Q Fixed Resistor, Wire Wound, 25W, 17400ohm, 550V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 615-1742-FB1220Q vs 615-161742-FB1220Q
615-361742-FB1220 Fixed Resistor, Wire Wound, 25W, 17400ohm, 550V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 615-1742-FB1220Q vs 615-361742-FB1220
615-4R1742-FB1220W Fixed Resistor, Wire Wound, 25W, 17400ohm, 550V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 615-1742-FB1220Q vs 615-4R1742-FB1220W
615-651742-FB1220W Fixed Resistor, Wire Wound, 25W, 17400ohm, 550V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 615-1742-FB1220Q vs 615-651742-FB1220W
615-LF1742-FB1220 Fixed Resistor, Wire Wound, 25W, 17400ohm, 550V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 615-1742-FB1220Q vs 615-LF1742-FB1220
615-2T1742-FB1220Q Fixed Resistor, Wire Wound, 25W, 17400ohm, 550V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 615-1742-FB1220Q vs 615-2T1742-FB1220Q
615-651742-FB1220Q Fixed Resistor, Wire Wound, 25W, 17400ohm, 550V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 615-1742-FB1220Q vs 615-651742-FB1220Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 615-1742-FB1220Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 615-1742-FB1220Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of 615-1742-FB1220Q would you like to use for your alert(s)?
  • Please alert me when 615-1742-FB1220Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 615-1742-FB1220Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 615-1742-FB1220Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 615-1742-FB1220Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 615-1742-FB1220Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 615-1742-FB1220Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: