-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
614P.3 by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7097
|
Newark | Sensor Cable, Receptacle, 4 Position, Straight, Connector Type A:Circular Plug, Connector Type B:C... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC1310-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 0.98' Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-614P.3
|
Mouser Electronics | Circular Metric Connectors 4 POLE M PANEL RECPT .3M LEADS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_17372583
|
Arrow Electronics | Cable Assembly Circular Lead 0.3m Circular 4 POS M Crimp RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | Americas - 3 |
|
$15.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2600 / $28.9800 | Buy Now |
DISTI #
26391944
|
Verical | Cable Assembly Circular Lead 0.3m Circular 4 POS M Crimp RoHS: Compliant Min Qty: 3 Package Multiple: 3 | Americas - 3 |
|
$15.0400 | Buy Now |
|
Electroshield | Nano-Mizer Unshielded 4 24 AWG Contacts - Single End Plug - Receptacle Style | 3393 |
|
$12.9800 / $17.3600 | Buy Now |
DISTI #
000000000001505605
|
Sager | Circular Metric Connectors 4 POLE M PANEL RECPT .3M LEADS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy