Part Details for 614NN by ebm-papst
Overview of 614NN by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-2448-ND
|
DigiKey | FAN AXIAL 60X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
161 In Stock |
|
$26.8010 / $35.9400 | Buy Now |
DISTI #
614NN
|
Avnet Americas | DC Fan Ball Bearing 24V 1.8W 5100RPM 24.7CFM 35dB Flange Mount - Bulk (Alt: 614NN) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7120 / $32.0000 | Buy Now |
DISTI #
5912-614NN
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 24.7CFM, 1.8W, 35dBA, 5100RPM, Ball Bearing RoHS: Compliant | 252 |
|
$27.3400 / $35.9400 | Buy Now |
DISTI #
70104880
|
RS | DC Fan, 24V 60x60x25mm, 24.7CFM 1.8W 35dBA Wire Leads 600N Series | ebm-papst 614NN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$28.7500 / $35.9400 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 18V to 28V 24.7CFM 35dB 60 X 60 X 25.4mm RoHS: Compliant |
650 In Stock 33 Factory Stock |
|
$26.1500 / $36.6200 | Buy Now |
DISTI #
614NN
|
Avnet Americas | DC Fan Ball Bearing 24V 1.8W 5100RPM 24.7CFM 35dB Flange Mount - Bulk (Alt: 614NN) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7120 / $32.0000 | Buy Now |
DISTI #
614NN
|
TME | Fan: DC, axial, 24VDC, 60x60x25mm, 42m3/h, 35dBA, ball bearing Min Qty: 1 | 12 |
|
$30.0800 / $33.7200 | Buy Now |
DISTI #
614NN
|
Avnet Americas | DC Fan Ball Bearing 24V 1.8W 5100RPM 24.7CFM 35dB Flange Mount - Bulk (Alt: 614NN) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7120 / $32.0000 | Buy Now |
DISTI #
000000000000815980
|
Sager | DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 24.7CFM, 1.8W, 35dBA, 5100RPM, Ball Bearing Min Qty: 1 | 0 |
|
$21.5100 / $31.5200 | Buy Now |
DISTI #
1781465
|
element14 Asia-Pacific | FAN, 60X60X25MM, 24V DC RoHS: Compliant Min Qty: 1 Container: Each | 73 |
|
$32.1192 / $35.4469 | Buy Now |
Part Details for 614NN
614NN CAD Models
614NN Part Data Attributes
|
614NN
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
614NN
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 23.54 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 35000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.08 A | |
Rated Power | 1.8 W | |
Rated Voltage | 24 V | |
Speed | 5100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 66 g | |
Width | 25 mm |