Part Details for 614NGL by ebm-papst
Overview of 614NGL by ebm-papst
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 614NGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4318
|
Newark | Dc Fan Sintec-Sleeve Bearing 24V 1W/Ebm Papst |Ebm-Papst 614NGL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3800 / $27.2700 | Buy Now |
DISTI #
381-2373-ND
|
DigiKey | FAN AXIAL 60X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
569 In Stock |
|
$20.9116 / $28.0400 | Buy Now |
DISTI #
614NGL
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 1W 2500RPM 12.4CFM 16dB Flange Mount - Bulk (Alt: 614NGL) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0640 / $26.2308 | Buy Now |
DISTI #
5912-614NGL
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 12.4CFM, 1W, 16dBA, 2500RPM, Sintec Bearing RoHS: Compliant | 237 |
|
$21.2400 / $25.4600 | Buy Now |
DISTI #
70371802
|
RS | DC Fan, 24V, 60x60x25mm, 15CFM, 16dBA, 1W, 2500RPM, Wire Leads | ebm-papst 614NGL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6300 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 12.36CFM 16dB 60 X 60 X 25.4mm Low Speed RoHS: Compliant |
150 In Stock 37 Factory Stock |
|
$21.2100 / $30.2500 | Buy Now |
DISTI #
73576102
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 12.36CFM 16dB 60 X 60 X 25.4mm Low Speed RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2248 | Americas - 145 |
|
$25.7402 / $37.9548 | Buy Now |
|
Quest Components | 32 |
|
$34.0000 / $40.0000 | Buy Now | |
DISTI #
614NGL
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 1W 2500RPM 12.4CFM 16dB Flange Mount - Bulk (Alt: 614NGL) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0640 / $26.2308 | Buy Now |
DISTI #
614NGL
|
TME | Fan: DC, axial, 24VDC, 60x60x25mm, 21m3/h, 16dBA, slide bearing Min Qty: 1 | 10 |
|
$24.0400 / $27.7100 | Buy Now |
Part Details for 614NGL
614NGL CAD Models
614NGL Part Data Attributes:
|
614NGL
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
614NGL
ebm-papst
DC Fan, Axial Construction, 24V, 1W, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
Airflow | 12.4 CFM | |
Bearing Type | SINTEC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 80000 h | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1 W | |
Rated Voltage | 24 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 66 g | |
Width | 25 mm |