Part Details for 614BN-9082Z by TOKO Inc
Overview of 614BN-9082Z by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 614BN-9082Z
614BN-9082Z CAD Models
614BN-9082Z Part Data Attributes
|
614BN-9082Z
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
614BN-9082Z
TOKO Inc
Variable Inductor, Unshielded, SMD, 2424
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Coil | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Height | 5.5 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Quality Factor-Min (at L-nom) | 65 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Special Feature | INDUCTANCE IS ADJUSTABLE OVER 4% FROM NOMINAL | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Test Frequency | 7.96 MHz | |
Tolerance | 4% |