Part Details for 6148 by Maxim Integrated Products
Results Overview of 6148 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6148 Information
6148 by Maxim Integrated Products is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98417-S61-48ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 48 Positions - 2mm (0.079in) - Right Angle . | |
10131936-148ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 48 Positions , 2.00mm (0.079in) Pitch. | |
98417-F61-48ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 48 Positions - 2mm (0.079inch) - Right Angle |