There are no models available for this part yet.
Overview of 614637N002 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 614637N002 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AK2784
|
Newark | Data Bus Components-Conn Dk-621-1635-2Pcs324 |Raychem Te Connectivity 614637N002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$316.5200 / $328.7000 | Buy Now | |
DISTI #
2266-614637N002-ND
|
DigiKey | DK-621-1635-2PCS324 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$313.4700 / $325.5400 | Buy Now | |
DISTI #
RYCDK-621-1635-2PCS324
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-1635-2PCS324 | Americas - 0 in Stock7 On Order |
|
Buy Now | ||
Onlinecomponents.com | Conn Triaxial PL ST Cable Mount |
5 In Stock |
|
$298.7200 / $329.4300 | Buy Now | ||
Quest Components | 1 |
|
$268.0722 | Buy Now | |||
DISTI #
614637N002-TEC
|
TME | 614637N002 Min Qty: 1 | 3 |
|
$283.0547 / $326.6046 | Buy Now | |
DISTI #
RYCDK-621-1635-2PCS324
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-1635-2PCS324 | 02 On Order |
|
Buy Now | ||
DISTI #
C1S425201396143
|
Chip1Stop | Bush RoHS: Not Compliant | 3 |
|
$330.0000 / $343.0000 | Buy Now | |
Master Electronics | Conn Triaxial PL ST Cable Mount |
5 In Stock |
|
$298.7200 / $329.4300 | Buy Now |