Part Details for 61463647867 by Norton Winter
Overview of 61463647867 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61463647867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-61463647867-ND
|
DigiKey | 1 x 1 x 6 In. Dressing Stick PCD Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$81.8600 | Buy Now |
DISTI #
74492810
|
RS | 1 x 1 x 6In. Dressing Stick PCD Fine | Norton 61463647867 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$73.8700 | RFQ |