Part Details for 6146-204-0001 by TE Connectivity
Results Overview of 6146-204-0001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6146-204-0001 Information
6146-204-0001 by TE Connectivity is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 6146-204-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6146-204-0001-ND
|
DigiKey | BEARING Min Qty: 9 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.0644 | Buy Now |
DISTI #
6146-204-0001
|
Avnet Americas | - Bulk (Alt: 6146-204-0001) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6146-204-0001
|
Mouser Electronics | Other Tools BEARING RoHS: Compliant | 0 |
|
Order Now |
Part Details for 6146-204-0001
6146-204-0001 CAD Models
6146-204-0001 Part Data Attributes
|
6146-204-0001
TE Connectivity
Buy Now
|
Compare Parts:
6146-204-0001
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |