Part Details for 6145.2173.002 by Schurter Electronic Components
Overview of 6145.2173.002 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2173CUKG-14#PBF | Analog Devices | 14-B, 80Msps L Pwr 4x ADCs | |
LTC2173CUKG-14#TRPBF | Analog Devices | 14-B, 80Msps L Pwr 4x ADCs | |
LTC2173CUKG-12#PBF | Analog Devices | 12-B, 80Msps L Pwr 4x ADCs |
Price & Stock for 6145.2173.002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4967
|
Newark | 6145 Power Entry Module 10A C14 Ta45/Carton Box |Schurter 6145.2173.002 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4400 / $32.7700 | Buy Now |
DISTI #
6145.2173.002-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
25 In Stock |
|
$30.8900 | Buy Now |
DISTI #
6145.2173.002
|
Avnet Americas | 6145 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: 6145.2173.002) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$20.2910 / $23.7940 | Buy Now |
DISTI #
693-6145.2173.002
|
Mouser Electronics | AC Power Entry Modules 6.ABTBH080C0.002 | 0 |
|
$26.8800 / $30.8400 | Order Now |
|
Onlinecomponents.com | 6145 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$22.8200 / $33.2600 | Buy Now |
DISTI #
000000000001092046
|
Sager | AC Power Entry Modules 6.ABTBH080C0.002 Min Qty: 40 | 0 |
|
$21.0500 / $22.7800 | Buy Now |
|
Master Electronics | 6145 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$22.8200 / $33.2600 | Buy Now |
Part Details for 6145.2173.002
6145.2173.002 CAD Models
6145.2173.002 Part Data Attributes
|
6145.2173.002
Schurter Electronic Components
Buy Now
|
Compare Parts:
6145.2173.002
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |