Part Details for 6145.0031.001 by Schurter Electronic Components
Overview of 6145.0031.001 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780031AGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780031AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780031AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 6145.0031.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4966
|
Newark | Un-Filtered Iec Module, C14, 10A, Qc, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 6145.0031.001 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4900 / $26.8600 | Buy Now |
DISTI #
486-4030-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
97 In Stock |
|
$19.7488 / $29.3400 | Buy Now |
DISTI #
6145.0031.001
|
Avnet Americas | 6145 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: 6145.0031.001) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$19.2748 / $22.6023 | Buy Now |
DISTI #
693-6145.0031.001
|
Mouser Electronics | AC Power Entry Modules 6.ABTWF150C0.001 RoHS: Compliant | 40 |
|
$19.7500 / $29.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$19.2700 | Buy Now |
|
Onlinecomponents.com | 6145 POWER ENTRY MODUL RoHS: Compliant |
80 In Stock |
|
$20.7500 / $27.2400 | Buy Now |
DISTI #
6145.0031.001
|
TME | 6145.0031.001 Min Qty: 1 | 0 |
|
$21.4900 / $30.7000 | RFQ |
DISTI #
000000000001092045
|
Sager | AC Power Entry Modules 6.ABTWF150C0.001 Min Qty: 40 | 0 |
|
$20.0000 / $21.6400 | Buy Now |
|
Master Electronics | 6145 POWER ENTRY MODUL RoHS: Compliant |
80 In Stock |
|
$20.7500 / $27.2400 | Buy Now |