6145-ABTBHC00C0-000
Schurter Electronic Components
Description: Mains Power Connector, 15A, 250VAC, Male, Solder Terminal

Overview of 6145-ABTBHC00C0-000 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 6145-ABTBHC00C0-000 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6145-ABTBHC00C0-000 by Schurter Electronic Components

6145-ABTBHC00C0-000
Schurter Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER AG
Reach Compliance Code
compliant
Additional Feature
STANDARD: IEC 60320/C14
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
YES
JESD-609 Code
e3/e2
MIL Conformance
NO
Mains Connector Rating
15A, 250VAC
Mounting Type
PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. 6145-ABTBHC00C0-000
    Schurter Electronic Components
    Mains Power Connector, 15A, 250VAC, Male, Solder Terminal
    VS

Alternate Parts for 6145-ABTBHC00C0-000

This table gives cross-reference parts and alternative options found for 6145-ABTBHC00C0-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6145-ABTBHC00C0-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6145-ABCWHC00C0-000 Mains Power Connector, 15A, 250VAC, Male, Solder Terminal Schurter Electronic Components 6145-ABTBHC00C0-000 vs 6145-ABCWHC00C0-000
6145-A14WHC00C0-000 Mains Power Connector, 15A, 250VAC, Male, Solder Terminal Schurter Electronic Components 6145-ABTBHC00C0-000 vs 6145-A14WHC00C0-000
6145-A046HC00C0-000 Mains Power Connector, 15A, 250VAC, Male, Solder Terminal Schurter Electronic Components 6145-ABTBHC00C0-000 vs 6145-A046HC00C0-000
6100.3200.32 Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal, Schurter Electronic Components 6145-ABTBHC00C0-000 vs 6100.3200.32
6145-ABC6KC00C0-000 Mains Power Connector, 15A, 250VAC, Male, Solder Terminal Schurter Electronic Components 6145-ABTBHC00C0-000 vs 6145-ABC6KC00C0-000
6145-A126HC00C0-000 Mains Power Connector, 15A, 250VAC, Male, Solder Terminal Schurter Electronic Components 6145-ABTBHC00C0-000 vs 6145-A126HC00C0-000
6145-A346HC00C0-000 Mains Power Connector, 15A, 250VAC, Male, Solder Terminal Schurter Electronic Components 6145-ABTBHC00C0-000 vs 6145-A346HC00C0-000
6145-A32BKC00C0-000 Mains Power Connector, 15A, 250VAC, Male, Solder Terminal Schurter Electronic Components 6145-ABTBHC00C0-000 vs 6145-A32BKC00C0-000
6145-A12WHC00C0-000 Mains Power Connector, 15A, 250VAC, Male, Solder Terminal Schurter Electronic Components 6145-ABTBHC00C0-000 vs 6145-A12WHC00C0-000
6145-ABDWHC00C0-000 Mains Power Connector, 15A, 250VAC, Male, Solder Terminal Schurter Electronic Components 6145-ABTBHC00C0-000 vs 6145-ABDWHC00C0-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6145-ABTBHC00C0-000 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6145-ABTBHC00C0-000 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 6145-ABTBHC00C0-000 would you like to use for your alert(s)?
  • Please alert me when 6145-ABTBHC00C0-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6145-ABTBHC00C0-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6145-ABTBHC00C0-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6145-ABTBHC00C0-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6145-ABTBHC00C0-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6145-ABTBHC00C0-000 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: