-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRASS, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2171
|
Newark | 180 Shpl Rec 18-14 Rohs Compliant: Yes |Amp Te Connectivity 61412-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 | Buy Now |
DISTI #
A142105CT-ND
|
DigiKey | CONN TERM RCPT 14-18AWG CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15825 In Stock |
|
$0.1362 / $0.3100 | Buy Now |
DISTI #
61412-1
|
Avnet Americas | Crimp Terminal 14-18AWG F 21.46mm 5.59mm Strip on Reel - Tape and Reel (Alt: 61412-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1444 | Buy Now |
DISTI #
571-61412-1
|
Mouser Electronics | Terminals 180 SHPL REC 18-14 RoHS: Compliant | 40000 |
|
$0.1460 | Buy Now |
|
Future Electronics | SHUR PLUG 180 RECEPTACLE 18-14 AWG RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1330 | Buy Now |
DISTI #
AMP61412-1
|
Heilind Electronics | 180 SHPL REC 18-14 BR | Americas - 30000 in Stock |
|
$0.1603 / $0.1627 | Buy Now |
|
Onlinecomponents.com | SHUR PLUG 180 RECEPTACLE 18-14 AWG BR RoHS: Compliant |
15000 In Stock |
|
$0.1307 / $0.1374 | Buy Now |
DISTI #
66292223
|
Verical | Shur-Plug 14-18AWG Brass F 21.46mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2223 | Americas - 15000 |
|
$0.1741 / $0.1908 | Buy Now |
DISTI #
61412-1
|
TTI | Terminals 180 SHPL REC 18-14 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1320 / $0.1430 | Buy Now |
DISTI #
AMP61412-1
|
Interstate Connecting Components | 180 SHPL REC 18-14 BR | 10000 |
|
$0.1603 / $0.1627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61412-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61412-1
TE Connectivity
BRASS, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |