-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ0732
|
Newark | Usb Stacked Connector, 2.0 Type A, 4Pos Rohs Compliant: Yes |Wurth Elektronik 614108646521 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58 |
|
$6.2800 / $6.7900 | Buy Now |
DISTI #
09AJ7834
|
Newark | Usb Stacked Connector, 2.0 Type A, 4Pos Rohs Compliant: Yes |Wurth Elektronik 614108646521 Min Qty: 130 Package Multiple: 1 Date Code: 1 Container: Reel | 390 |
|
$4.6300 / $5.6800 | Buy Now |
DISTI #
732-614108646521CT-ND
|
DigiKey | THR USB 2.0 TYPE A, DUAL MID-MOU Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
484 In Stock |
|
$4.1760 / $6.1400 | Buy Now |
DISTI #
710-614108646521
|
Mouser Electronics | USB Connectors USB_2.0_Type A_Dual Stacked_Horizontal_Mid-mount T RoHS: Compliant | 186 |
|
$3.2000 / $6.1200 | Buy Now |
DISTI #
72F4064
|
Bürklin Elektronik | USB 2.0 Type A Dual Stacked Horizontal Mid-mount T, 614108646521 Min Qty: 1 | 65 |
|
$4.8021 / $6.1897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
614108646521
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
614108646521
Wurth Elektronik
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |