There are no models available for this part yet.
Overview of 614-93-650-31-002000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S Right Angle Receptacle, Solder To Board | |
51762-11002000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board | |
51742-12002000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 20S PF Vertical Receptacle. |
Price & Stock for 614-93-650-31-002000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R0936
|
Newark | Standard Receptacle Carrier/Tube |Mill-Max 614-93-650-31-002000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5900 / $33.4800 | Buy Now | |
DISTI #
614-93-650-31-002000-ND
|
DigiKey | SKT CARRIER PGA Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.3691 | Buy Now | |
DISTI #
575-61493650310020
|
Mouser Electronics | IC & Component Sockets 50P DIP CARRIER SKT .136L ULT LO PROFILE RoHS: Not Compliant | 0 |
|
$13.4800 / $14.7600 | Order Now | |
DISTI #
000000000002452511
|
Sager | IC & Component Sockets 50P DIP CARRIER SKT .136L ULT LO PROFILE Min Qty: 50 | 0 |
|
$7.4500 / $24.8000 | Buy Now |
CAD Models for 614-93-650-31-002000 by Mill-Max Mfg Corp
Part Data Attributes for 614-93-650-31-002000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
TIN LEAD
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP50
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e0
|
Number of Contacts
|
50
|
Alternate Parts for 614-93-650-31-002000
This table gives cross-reference parts and alternative options found for 614-93-650-31-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 614-93-650-31-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
614-43-650-31-002000 | IC Socket, DIP50, 50 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 614-93-650-31-002000 vs 614-43-650-31-002000 |