Part Details for 614-93-324-31-007000 by Mill-Max Mfg Corp
Overview of 614-93-324-31-007000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614-93-324-31-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5760
|
Newark | Standard Receptacle Carrier/Tube |Mill-Max 614-93-324-31-007000 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $24.3400 | Buy Now |
DISTI #
61493-32431007000-ND
|
DigiKey | SOCKET CARRIER LOWPRO .300 24POS Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.7838 | Buy Now |
DISTI #
575-61493324310070
|
Mouser Electronics | IC & Component Sockets 24P DIP CARRIER SKT .146L LOW PROFILE RoHS: Not Compliant | 0 |
|
$13.7400 / $13.9700 | Order Now |
DISTI #
000000000000037668
|
Sager | IC & Component Sockets 24P DIP CARRIER SKT .146L LOW PROFILE Min Qty: 50 | 0 |
|
$3.7300 / $18.6600 | Buy Now |
Part Details for 614-93-324-31-007000
614-93-324-31-007000 CAD Models
614-93-324-31-007000 Part Data Attributes
|
614-93-324-31-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-93-324-31-007000
Mill-Max Mfg Corp
IC Socket, DIP24, 24 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 24 |
Alternate Parts for 614-93-324-31-007000
This table gives cross-reference parts and alternative options found for 614-93-324-31-007000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 614-93-324-31-007000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS324-85TGRTV | IC Socket, DIP24, 24 Contact(s) | Advanced Interconnections Corp | 614-93-324-31-007000 vs KS324-85TGRTV |
KS324-85GTRTV | IC Socket, DIP64, 24 Contact(s) | Advanced Interconnections Corp | 614-93-324-31-007000 vs KS324-85GTRTV |
KS324-85TTRTV | IC Socket, DIP64, 24 Contact(s) | Advanced Interconnections Corp | 614-93-324-31-007000 vs KS324-85TTRTV |