Part Details for 614-93-159-16-105001 by Mill-Max Mfg Corp
Overview of 614-93-159-16-105001 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36-C46201-05001 | Amphenol Communications Solutions | 1x4 QSFP-DD cage assembly with one rear pin, open top, no heat sink | |
10055140-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, Vertical Header. | |
10056098-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, Vertical Header. |
Price & Stock for 614-93-159-16-105001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-6149315916105001
|
Mouser Electronics | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
$15.0100 / $15.4700 | Order Now |
DISTI #
000000000005689719
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
Buy Now |
Part Details for 614-93-159-16-105001
614-93-159-16-105001 CAD Models
614-93-159-16-105001 Part Data Attributes
|
614-93-159-16-105001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-93-159-16-105001
Mill-Max Mfg Corp
IC Socket, PGA159, 159 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PGA SOCKET | |
Body Breadth | 1.6 inch | |
Body Length | 1.6 inch | |
Contact Configuration | 16X16 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA159 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 159 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |