Part Details for 614-93-125-13-041007 by Mill-Max Mfg Corp
Overview of 614-93-125-13-041007 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614-93-125-13-041007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-6149312513041007
|
Mouser Electronics | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
$12.9600 / $13.4200 | Order Now |
DISTI #
000000000005689648
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
Buy Now |
Part Details for 614-93-125-13-041007
614-93-125-13-041007 CAD Models
614-93-125-13-041007 Part Data Attributes
|
614-93-125-13-041007
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-93-125-13-041007
Mill-Max Mfg Corp
IC Socket, PGA125, 125 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA125 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 125 |