Part Details for 614-93-100-13-062012 by Mill-Max Mfg Corp
Overview of 614-93-100-13-062012 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-2012201LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
54242-106201200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
54242-406201200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 614-93-100-13-062012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-6149310013062012
|
Mouser Electronics | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
$10.6700 / $11.0900 | Order Now |
DISTI #
000000000005689610
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
Buy Now |
Part Details for 614-93-100-13-062012
614-93-100-13-062012 CAD Models
614-93-100-13-062012 Part Data Attributes
|
614-93-100-13-062012
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-93-100-13-062012
Mill-Max Mfg Corp
IC Socket, PGA100, 100 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 1 inch | |
Body Length | 1 inch | |
Contact Configuration | 10X10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA100 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 100 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |