Part Details for 614-93-068-10-041012 by Mill-Max Mfg Corp
Overview of 614-93-068-10-041012 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614-93-068-10-041012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-93-068-10-041012-ND
|
DigiKey | SKT CARRIER PGA Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
575-6149306810041012
|
Mouser Electronics | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
$7.5900 / $8.8400 | Order Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
000000000005689520
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
Buy Now |
Part Details for 614-93-068-10-041012
614-93-068-10-041012 CAD Models
614-93-068-10-041012 Part Data Attributes
|
614-93-068-10-041012
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-93-068-10-041012
Mill-Max Mfg Corp
IC Socket, PGA68, 68 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 1 inch | |
Body Depth | 0.016 inch | |
Body Length | 1 inch | |
Contact Configuration | 10X10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA68 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |