There are no models available for this part yet.
Overview of 614-87-068-10-061112 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-1112LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body | |
10106813-061112LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 60 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm |
Price & Stock for 614-87-068-10-061112 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
614-87-068-10-061112-ND
|
DigiKey | CONN SOCKET PGA 68POS GOLD Min Qty: 756 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0922 | Buy Now | |
DISTI #
437-6148706810061112
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$8.7200 / $12.3000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9200 / $13.0000 | Buy Now |