Part Details for 614-83-100-10-000112 by PRECI-DIP SSA
Results Overview of 614-83-100-10-000112 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
614-83-100-10-000112 Information
614-83-100-10-000112 by PRECI-DIP SSA is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
95000-112LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header- Surface Mount - Single row - 12 Positions - 2mm (0.079in) - Right Angle . | |
50001-1240ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 240 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 614-83-100-10-000112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-83-100-10-000112-ND
|
DigiKey | CONN SOCKET PGA 100POS GOLD Min Qty: 756 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4614 | Buy Now |
DISTI #
437-6148310010000112
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$17.7800 / $19.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3600 / $24.5400 | Buy Now |