Part Details for 614-83-085-11-041112 by PRECI-DIP SSA
Results Overview of 614-83-085-11-041112 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
614-83-085-11-041112 Information
614-83-085-11-041112 by PRECI-DIP SSA is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106813-041112LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 40 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm | |
G880041112C1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x4Pin,Matte Tin,NY6T,Color-Natural,T&R With MYLAR | |
10137785-041112LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 4 Positions, GW Compatible, without Post, Tray packing. |
Price & Stock for 614-83-085-11-041112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-83-085-11-041112-ND
|
DigiKey | CONN SOCKET PGA 85POS GOLD Min Qty: 684 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2918 | Buy Now |
DISTI #
437-6148308511041112
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$14.6700 / $16.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9000 / $20.7600 | Buy Now |
Part Details for 614-83-085-11-041112
614-83-085-11-041112 CAD Models
614-83-085-11-041112 Part Data Attributes
|
614-83-085-11-041112
PRECI-DIP SSA
Buy Now
|
Compare Parts:
614-83-085-11-041112
PRECI-DIP SSA
Select a part to compare: |
Samacsys Manufacturer | Preci-Dip |