Part Details for 614-535-04-35 by MARL International Limited
Overview of 614-535-04-35 by MARL International Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614-535-04-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1373
|
Newark | Tri-Colour, 8.1Mm Panel Mounting, Ip67 Sealed, Black Anodised Aluminium Body, Vibration Resistant, Standard Intensity Led, Water Clear Lens |Marl 614-535-04-35 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1000 / $33.0900 | Buy Now |
Part Details for 614-535-04-35
614-535-04-35 CAD Models
614-535-04-35 Part Data Attributes
|
614-535-04-35
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
614-535-04-35
MARL International Limited
Triple Color LED, Red/amber/green, Water Clear, 7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/AMBER/GREEN | |
Color@Wavelength | Green/Red | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 31.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 625/565 nm | |
Shape | ROUND | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |