Part Details for 614-43-324-31-002000 by Mill-Max Mfg Corp
Overview of 614-43-324-31-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614-43-324-31-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0893
|
Newark | Standard Receptacle Carrier/Tube |Mill-Max 614-43-324-31-002000 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $24.6700 | Buy Now |
DISTI #
614-43-324-31-002000-ND
|
DigiKey | SKT CARRIER PGA Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.0120 | Buy Now |
DISTI #
575-61443324310020
|
Mouser Electronics | IC & Component Sockets 24P DIP CARRIER SKT .136L ULT LO PROFILE RoHS: Compliant | 0 |
|
$8.9900 / $10.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.6500 | Buy Now |
DISTI #
000000000002452468
|
Sager | IC & Component Sockets 24P DIP CARRIER SKT .136L ULT LO PROFILE Min Qty: 50 | 0 |
|
$3.8700 / $18.9200 | Buy Now |
Part Details for 614-43-324-31-002000
614-43-324-31-002000 CAD Models
614-43-324-31-002000 Part Data Attributes
|
614-43-324-31-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-43-324-31-002000
Mill-Max Mfg Corp
IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 24 |