-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP8, 8 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M3520
|
Newark | Standard Receptacle Carrier/Tube |Mill-Max 614-43-308-31-012000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $19.1600 | Buy Now |
DISTI #
ED90122-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
761 In Stock |
|
$1.6062 / $2.9700 | Buy Now |
DISTI #
575-61443308
|
Mouser Electronics | IC & Component Sockets 8 PIN CARRIER RoHS: Compliant | 130 |
|
$1.5600 / $10.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.2700 | Buy Now |
DISTI #
000000000002123047
|
Sager | IC & Component Sockets 8 PIN CARRIER Min Qty: 50 | 0 |
|
$1.8700 / $15.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
614-43-308-31-012000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-43-308-31-012000
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 614-43-308-31-012000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 614-43-308-31-012000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
614-99-308-31-012000 | IC Socket, DIP8, 8 Contact(s), | Mill-Max Mfg Corp | 614-43-308-31-012000 vs 614-99-308-31-012000 |
614-93-308-31-012 | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Mill-Max Mfg Corp | 614-43-308-31-012000 vs 614-93-308-31-012 |
614-13-308-31-012100 | IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 614-43-308-31-012000 vs 614-13-308-31-012100 |
614-99-308-31-012 | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Mill-Max Mfg Corp | 614-43-308-31-012000 vs 614-99-308-31-012 |
614-44-308-31-012000 | IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 614-43-308-31-012000 vs 614-44-308-31-012000 |