Part Details for 614-41-324-31-007000 by Mill-Max Mfg Corp
Overview of 614-41-324-31-007000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614-41-324-31-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-41-324-31-007000-ND
|
DigiKey | SKT CARRIER PGA Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.1741 | Buy Now |
DISTI #
575-6144132431007000
|
Mouser Electronics | IC & Component Sockets STANDARD RECEPTACLE CARRIER RoHS: Compliant | 0 |
|
$7.0600 / $10.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.1400 | Buy Now |
DISTI #
000000000003628280
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER Min Qty: 50 | 0 |
|
$3.4500 / $18.1200 | Buy Now |
Part Details for 614-41-324-31-007000
614-41-324-31-007000 CAD Models
614-41-324-31-007000 Part Data Attributes
|
614-41-324-31-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-41-324-31-007000
Mill-Max Mfg Corp
IC Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |