There are no models available for this part yet.
Overview of 614-41-318-41-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 614-41-318-41-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T4663
|
Newark | Standard Receptacle Carrier/Tube |Mill-Max 614-41-318-41-001000 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $22.4600 | Buy Now | |
DISTI #
614-41-318-41-001000-ND
|
DigiKey | SKT CARRIER PGA Min Qty: 66 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.4839 | Buy Now | |
DISTI #
575-6144131841001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$6.6800 / $10.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 22 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.8700 | Buy Now | ||
DISTI #
000000000003628268
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER Min Qty: 50 | 0 |
|
$3.1500 / $18.0400 | Buy Now |
CAD Models for 614-41-318-41-001000 by Mill-Max Mfg Corp
Part Data Attributes for 614-41-318-41-001000 by Mill-Max Mfg Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
Device Socket Type
|
IC SOCKET
|