Part Details for 614-41-310-31-018000 by Mill-Max Mfg Corp
Overview of 614-41-310-31-018000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1018000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 180 signal pins, Vertical | |
SiT5156AE-FK-33E0-18.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT8008BI-71-XXS-72.018000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 614-41-310-31-018000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T4647
|
Newark | Standard Receptacle Carrier/Tube |Mill-Max 614-41-310-31-018000 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $19.4600 | Buy Now |
DISTI #
614-41-310-31-018000-ND
|
DigiKey | SKT CARRIER PGA Min Qty: 80 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.8351 | Buy Now |
DISTI #
575-6144131031018000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$5.0500 / $7.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.4200 | Buy Now |
DISTI #
000000000003628252
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER Min Qty: 50 | 0 |
|
$1.9900 / $15.6200 | Buy Now |