Part Details for 614-13-085-13-042012 by Hongxing Electrical Ltd
Overview of 614-13-085-13-042012 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17D2042012X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=16.9mm, L=7.1mm, E=1.4mm, Suitable for 50contacts, 10PCS/BAG | |
76042012A | Texas Instruments | Dual Monostable Multivibrators With Schmitt-trigger Inputs 20-LCCC -55 to 125 | |
84042012A | Texas Instruments | Triple 3-Input Positive-NOR Gates 20-LCCC -55 to 125 |
Price & Stock for 614-13-085-13-042012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | SKT CARRIER PGA | 21572 |
|
RFQ |