Part Details for 613970 1 by Hoffmann Group
Overview of 613970 1 by Hoffmann Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 613970 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5308-6139701-ND
|
DigiKey | WRENCH COMBO 1" 11.457" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$28.8400 | Buy Now |