Part Details for 6139621 (ALTERNATE: 6139621) by RS Pro
Overview of 6139621 (ALTERNATE: 6139621) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6139621 (ALTERNATE: 6139621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70646253
|
RS | Red Vinyl Insulated Crimp Pin Connector 22AWG To 16AWG Copper Material | RS PRO 6139621 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 603 |
|
$0.0440 / $0.0620 | Buy Now |