Part Details for 6136C4FBF160C0.0411 by Schurter Electronic Components
Overview of 6136C4FBF160C0.0411 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0411GA-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0411GA-GAM-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
RJF0411JPD-00#J3 | Renesas Electronics Corporation | Thermal FETs |
Part Details for 6136C4FBF160C0.0411
6136C4FBF160C0.0411 CAD Models
6136C4FBF160C0.0411 Part Data Attributes
|
6136C4FBF160C0.0411
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6136C4FBF160C0.0411
Schurter Electronic Components
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC/EN 60950; UL 94V-0; VDE | |
Body Breadth | 1.811 inch | |
Body Depth | 0.807 inch | |
Body Length | 2.11 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 16/20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | ENEC; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6136C4FBF160C0.0411
This table gives cross-reference parts and alternative options found for 6136C4FBF160C0.0411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6136C4FBF160C0.0411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6136C4FWF080C0.0410 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF160C0.0411 vs 6136C4FWF080C0.0410 |
6136C4F3F100C0.0211 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF160C0.0411 vs 6136C4F3F100C0.0211 |
6136C4F6F200C0.0211 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF160C0.0411 vs 6136C4F6F200C0.0211 |
6136C4FBF150C0.0410 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF160C0.0411 vs 6136C4FBF150C0.0410 |
6136C4FWF080C0.0411 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF160C0.0411 vs 6136C4FWF080C0.0411 |
6136C4F3F150C0.0411 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF160C0.0411 vs 6136C4F3F150C0.0411 |
6136C4F4FJ20C0.0410 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF160C0.0411 vs 6136C4F4FJ20C0.0410 |
6136C4F6F050C0.0210 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF160C0.0411 vs 6136C4F6F050C0.0210 |
6136C4F6F150C0.0310 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF160C0.0411 vs 6136C4F6F150C0.0310 |
6136C4FWF040C0.0311 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF160C0.0411 vs 6136C4FWF040C0.0311 |