There are no models available for this part yet.
Overview of 6136C4FBF060C0.0410 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
CAD Models for 6136C4FBF060C0.0410 by Schurter Electronic Components
Part Data Attributes for 6136C4FBF060C0.0410 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARDS: IEC/EN 60950; UL 94V-0; VDE
|
Body Breadth
|
1.811 inch
|
Body Depth
|
0.807 inch
|
Body Length
|
2.11 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
16/20A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
ENEC; UL
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for 6136C4FBF060C0.0410
This table gives cross-reference parts and alternative options found for 6136C4FBF060C0.0410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6136C4FBF060C0.0410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6136C4F4F150C0.0211 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF060C0.0410 vs 6136C4F4F150C0.0211 |
6136C4F6F150C0.0411 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF060C0.0410 vs 6136C4F6F150C0.0411 |
6136C4FWF060C0.0410 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF060C0.0410 vs 6136C4FWF060C0.0410 |
6136C4FBFJ20C0.0210 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF060C0.0410 vs 6136C4FBFJ20C0.0210 |
6136C4FBF160C0.0411 | Mains Power Connector | Schurter Electronic Components | 6136C4FBF060C0.0410 vs 6136C4FBF160C0.0411 |
6136C4FBF060C0.0311 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF060C0.0410 vs 6136C4FBF060C0.0311 |
6136C4F4F100C0.0310 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF060C0.0410 vs 6136C4F4F100C0.0310 |
6136C4F4F080C0.0211 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF060C0.0410 vs 6136C4F4F080C0.0211 |
6136C4F6F050C0.0210 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF060C0.0410 vs 6136C4F6F050C0.0210 |
6136C4F6F150C0.0310 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6136C4FBF060C0.0410 vs 6136C4F6F150C0.0310 |