Part Details for 61362-084 by Amphenol FCi
Overview of 61362-084 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106136-2004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HDP+16S STB, Vertical, Header. | |
10106136-2000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HDP STB, Vertical, Header. | |
10106136-2003001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HDP+12S STB, Vertical, Header. |
Part Details for 61362-084
61362-084 CAD Models
61362-084 Part Data Attributes
|
61362-084
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61362-084
Amphenol FCi
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STAGGERED CONFIGURATION | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |