Part Details for 613600 10 by Hoffmann Group
Overview of 613600 10 by Hoffmann Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116136-001LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Ni Plating, 1.57 mm PCB, 3 amps, 57 volts, TEAL HSG |
Price & Stock for 613600 10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5308-61360010-ND
|
DigiKey | WRENCH COMBO 10MM 4.921" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$12.0100 | Buy Now |