Part Details for 6136.CFTBF200C0.0310 by Schurter Electronic Components
Overview of 6136.CFTBF200C0.0310 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-10 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-10 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 6136.CFTBF200C0.0310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6136 Power Entry Module 6.CFTBF200C0-C6136 RoHS: Compliant | 0 |
|
$18.1200 / $23.9900 | Buy Now |
|
Master Electronics | 6136 Power Entry Module 6.CFTBF200C0-C6136 RoHS: Compliant | 0 |
|
$18.1200 / $23.9900 | Buy Now |