Part Details for 6136.0138.0310 by Schurter Electronic Components
Overview of 6136.0138.0310 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-10 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-10 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
HP3-0138LB | Coilcraft Inc | General Purpose Inductor, 11.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 6136.0138.0310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1173
|
Newark | 6136 Power Entry Module 16A C20 Ta35/Carton Box |Schurter 6136.0138.0310 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4800 / $28.2000 | Buy Now |
DISTI #
486-6198-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8900 / $25.1700 | Buy Now |
DISTI #
6136.0138.0310
|
Avnet Americas | 6.CFTBF200C0-C6136 - Boxed Product (Development Kits) (Alt: 6136.0138.0310) RoHS: Not Compliant Min Qty: 30 Package Multiple: 15 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$18.3194 / $20.4750 | Buy Now |
DISTI #
693-6136.0138.0310
|
Mouser Electronics | AC Power Entry Modules 16A/250VAC 50Hz PANEL MOUNT RoHS: Compliant | 0 |
|
$19.4600 / $25.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Lead time: 20 Weeks Container: Box | 0Box |
|
$17.4600 | Buy Now |
|
Onlinecomponents.com | 6.CFTBF200C0-C6136 RoHS: Compliant | 0 |
|
$18.8000 / $24.6800 | Buy Now |
DISTI #
000000000003132686
|
Sager | AC Power Entry Modules 16A/250VAC 50Hz PANEL MOUNT Min Qty: 1 | 0 |
|
$17.6700 / $21.0500 | Buy Now |
|
Master Electronics | 6.CFTBF200C0-C6136 RoHS: Compliant | 0 |
|
$18.8000 / $24.6800 | Buy Now |
Part Details for 6136.0138.0310
6136.0138.0310 CAD Models
6136.0138.0310 Part Data Attributes
|
6136.0138.0310
Schurter Electronic Components
Buy Now
|
Compare Parts:
6136.0138.0310
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |