Part Details for 6134-340-1990 by TE Connectivity
Overview of 6134-340-1990 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1990AIS8#TRPBF | Analog Devices | ±250V In Rng G = 1, 10, uP, Di | |
LT1990CS8#PBF | Analog Devices | ±250V In Rng G = 1, 10, uP, Di | |
LT1990AHS8#TRPBF | Analog Devices | ±250V In Rng G = 1, 10, uP, Di |
Price & Stock for 6134-340-1990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6134-340-1990-ND
|
DigiKey | R CPLG ASSY Min Qty: 50 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$45.9884 | Buy Now |
DISTI #
6134-340-1990
|
Avnet Americas | - Bulk (Alt: 6134-340-1990) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6134-340-1990
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories R CPLG ASSY RoHS: Compliant | 0 |
|
$45.9800 | Order Now |
|
Onlinecomponents.com | Standard Circular Connectors RoHS: Compliant |
40 In Stock |
|
$36.5700 / $78.0900 | Buy Now |
|
Master Electronics | Standard Circular Connectors RoHS: Compliant |
40 In Stock |
|
$36.5700 / $78.0900 | Buy Now |