Part Details for 6134-340-1390 by TE Connectivity
Overview of 6134-340-1390 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5353, |
Price & Stock for 6134-340-1390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6134-340-1390-ND
|
DigiKey | R CPLG ASSY Min Qty: 50 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$42.6106 | Buy Now |
DISTI #
6134-340-1390
|
Avnet Americas | - Bulk (Alt: 6134-340-1390) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 29 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
571-6134-340-1390
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories R CPLG ASSY RoHS: Compliant | 0 |
|
$42.6100 | Order Now |
|
Onlinecomponents.com | Shell Plug Assembly RoHS: Compliant |
71 In Stock |
|
$40.9900 / $69.6300 | Buy Now |
|
Master Electronics | Shell Plug Assembly RoHS: Compliant |
71 In Stock |
|
$40.9900 / $69.6300 | Buy Now |