There are no models available for this part yet.
Overview of 6134-340-13149 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131493-081402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Receptacle, Dual Row, 80 Positions, 0.80mm (0.031in) Pitch. | |
ISL26134AV28EV1Z | Renesas Electronics Corporation | Low-Noise 24-bit Delta-Sigma A/D Converter Evaluation Board | |
ISL26134AVZ-T | Renesas Electronics Corporation | Low-Noise 24-bit Delta Sigma ADC |
Price & Stock for 6134-340-13149 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6134-340-13149-ND
|
DigiKey | R CPLG ASSY Min Qty: 50 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$44.5572 | Buy Now | |
DISTI #
6134-340-13149
|
Avnet Americas | - Bulk (Alt: 6134-340-13149) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-6134-340-13149
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories R CPLG ASSY RoHS: Not Compliant | 0 |
|
$44.5500 | Order Now | |
Onlinecomponents.com | 0 |
|
$45.0100 / $47.8500 | Buy Now | |||
Master Electronics | 0 |
|
$45.0100 / $47.8500 | Buy Now |