Part Details for 6134-340-1190 by TE Connectivity
Overview of 6134-340-1190 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 6134-340-1190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6134-340-1190-ND
|
DigiKey | R CPLG ASSY Min Qty: 100 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$34.0126 | Buy Now |
DISTI #
6134-340-1190
|
Avnet Americas | - Bulk (Alt: 6134-340-1190) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6134-340-1190
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories R CPLG ASSY RoHS: Compliant | 0 |
|
$32.7600 | Order Now |
|
Onlinecomponents.com | Standard Circular Connectors RoHS: Compliant |
77 In Stock |
|
$34.8700 / $59.2400 | Buy Now |
DISTI #
65009912
|
Verical | Standard Circular Connectors Min Qty: 1 Package Multiple: 1 | Americas - 77 |
|
$41.0381 / $74.3287 | Buy Now |
|
Master Electronics | Standard Circular Connectors RoHS: Compliant |
77 In Stock |
|
$34.8700 / $59.2400 | Buy Now |